HN Power HNP65F-120 PSU 12V DC 5A 65W Compact Overload-Proof Global Use

MPN
HNP65F-120
Brand
HN Power
EAN-13
4024559312915
Order Code
09-3569
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £25.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The HN Power HNP65F-120 is a fixed voltage 12 V DC power supply that delivers 5 A and 65 W of stabilised output. Manufactured by HN Power, this mains adapter is ideal for providing stable power to electronic devices. Typically used in applications requiring reliable and consistent power, it is often referred to as a toy transformer or power adapter.
Type Mains PSU (fixed voltage)
Output Current 5A
Cable Length 1.50m
Dimensions (L x W x H) 67.1 x 76.1 x 31 mm
Height 31mm
Input Voltage 90 - 264V AC
Length 67.1mm
Max. output current 5A
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Power Rating 65W
Weight 207g
Width 76.1mm

Reviews

Be the first to submit a review

Trustpilot