HN Power HNP60-UNIL6 Bench PSU Adjustable Voltage 9-24V DC 60W 3300mA

Image Representative of Range

HN Power HNP60-UNIL6 Bench PSU Adjustable Voltage 9-24V DC 60W 3300mA

MPN
HNP60-UNIL6
Brand
HN Power
EAN-13
4024559313417
Order Code
09-3566
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 101 in stock

The HN Power HNP60-UNIL6 Bench PSU features adjustable voltage outputs ranging from 9 V to 24 V DC and provides up to 3300 mA with 60 W power capacity. This stabilised PSU, manufactured by HN Power, is perfect for applications requiring variable and reliable power. It's an ideal choice for powering electronic devices as a mains or power adapter in professional or hobbyist settings.
Type Bench PSU (adjustable voltage)
Input Voltage 90 - 264V AC
Output Voltage 9V DC, 12V DC, 13.5V DC, 15V DC, 19V DC, 20V DC, 24V DC
Output Current 3.3A
Power Rating 60W
Cable Length 1.00m
Max. output current 3300mA
Number of Inputs 1
Number of Outputs 1
PSU features Adjustable voltage output

Reviews

Be the first to submit a review

Trustpilot