HN Power HNP42I-120 PSU 12V 3500mA 42W 4 Clips Int'l Use Positive Pin

MPN
HNP42I-120
Brand
HN Power
EAN-13
4053199560448
Order Code
09-3564
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £19.66 £17.97
10+ £16.67
100+ £16.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

HN Power manufactures the HNP42I-120 Mains PSU, providing a fixed voltage of 12 V DC and a current of 3500 mA with a total power output of 42 W. This stabilised PSU is ideal for applications requiring reliable and consistent power, such as powering certain electronics and toys. It serves as a dependable power adapter for devices needing a fixed voltage power supply.
Type Mains PSU (fixed voltage)
Output Voltage [DC] 12V DC
Output Current 3.5A
Dimensions (L x W x H) 83 x 46 x 67 mm
EuP Status Level VI
Height 67mm
Input Voltage 90 - 264V AC
Length 83mm
Max. output current 3500mA
Maximum Input Volage 240V AC
Minimum Input Volage 100V AC
Misc Attribute 1 Synchronised
Plug Type 5.5/2.1 coaxial connector
Power Rating 42W
Used at Mains socket
Weight 180g
Width 46mm

Reviews

Be the first to submit a review

Trustpilot