HN Power HNP36-UNIL6 Bench PSU Adjustable Voltage Output 36W 3000mA

Image Representative of Range

HN Power HNP36-UNIL6 Bench PSU Adjustable Voltage Output 36W 3000mA

MPN
HNP36-UNIL6
Brand
HN Power
EAN-13
4024559313400
Order Code
09-3556
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The HN Power HNP36-UNIL6 Bench PSU is an adjustable voltage power supply, providing outputs from 5 V DC to 15 V DC at up to 3000 mA. It is a stabilised power adapter, ideally suited for use in prototyping and testing electronic devices. This versatile power supply is a reliable choice for hobbyists and engineers working with varying voltage requirements.
Type Bench PSU (adjustable voltage)
Input Voltage 90 - 264V AC
Output Voltage 5V DC, 6V DC, 7.5V DC, 9V DC, 12.5V DC, 13.5V DC, 15V DC
Output Current 3A
Power Rating 36W
Cable Length 1.00m
Max. output current 3000mA
Number of Inputs 1
Number of Outputs 1
PSU features Adjustable voltage output

Reviews

Be the first to submit a review

Trustpilot