HN Power HNP24I-240L6 Compact 24V DC 1A Mains PSU for Global Use

MPN
HNP24I-240L6
Brand
HN Power
EAN-13
4024559367199
Order Code
09-3554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £15.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

HN Power is the manufacturer of the HNP24I-240L6 mains power supply unit, which is a fixed voltage PSU providing 24 V DC at 1000 mA and 24 W. This stabilised power supply is ideal for applications requiring a consistent and reliable power source, such as toy transformers. Typical uses include powering small electronic devices or as a reliable power adapter for other equipment.
Type Mains PSU (fixed voltage)
Output Current 1A
Connection Euro plug
Dimensions (L x W x H) 69 x 41 x 33 mm
EuP Status Step 2
Height 33mm
Input Voltage 90 - 264V AC
Length 69mm
Max. output current 1000mA
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Power Rating 24W
PSU features Regulated
Used at Mains socket
Weight 95g
Width 41mm

Reviews

Be the first to submit a review

Trustpilot