HN Power HNP24-240L6 PSU 24V DC 1000mA 24W Compact Energy-Saving Plug

MPN
HNP24-240L6
Brand
HN Power
EAN-13
4024559367151
Order Code
09-3552
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £11.74 £10.78
10+ £9.79
100+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

HN Power manufactures the HNP24-240L6, a fixed voltage power supply providing 24 V DC at 1000 mA with a total power output of 24 W. This regulated power adapter is suitable for stabilised power needs, commonly used for toy transformers and other electronic devices requiring consistent voltage. The mains adapter ensures reliable operation for devices needing a stable power source.
Type Mains PSU (fixed voltage)
Output Current 1A
Connection Euro plug
Dimensions (L x W x H) 69 x 41 x 65 mm
EuP Status Step 2
Height 65mm
Input Voltage 90 - 264V AC
Length 69mm
Max. output current 1000mA
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Power Rating 24W
PSU features Regulated
Used at Mains socket
Weight 110g
Width 41mm

Reviews

Be the first to submit a review

Trustpilot