HN Power HNP24-120L6 Compact 12V 2000mA 24W Regulated PSU for Devices

MPN
HNP24-120L6
Brand
HN Power
EAN-13
4024559367137
Order Code
09-3551
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £11.74 £10.78
10+ £9.79
100+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The HN Power HNP24-120L6 is a regulated mains adapter providing a fixed voltage of 12 V DC with a current output of 2000 mA and a power capacity of 24 W. This reliable power supply is ideal for powering devices like toy transformers and other small electronics requiring stable voltage. It's commonly used in applications needing consistent and dependable power output.
Type Mains PSU (fixed voltage)
Output Current 2A
Connection Euro plug
Dimensions (L x W x H) 69 x 41 x 65 mm
EuP Status Step 2
Height 65mm
Input Voltage 90 - 264V AC
Length 69mm
Max. output current 2000mA
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Power Rating 24W
PSU features Regulated
Used at Mains socket
Weight 110g
Width 41mm

Reviews

Be the first to submit a review

Trustpilot