HN Power HNP24-090L6 Compact 9V 2500mA PSU Ideal for Various Devices

MPN
HNP24-090L6
Brand
HN Power
EAN-13
4024559367120
Order Code
09-3550
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £11.74 £10.78
10+ £9.79
100+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

HN Power's HNP24-090L6 is a fixed voltage power supply outputting 9 V DC at 2500 mA with a total power of 24 W. This stabilised mains adapter is ideal for powering devices requiring consistent voltage and is often used in toy transformers and other small electronics. Its robust design ensures reliable performance as a regulated PSU.
Type Mains PSU (fixed voltage)
Output Current 2.5A
Connection Euro plug
Dimensions (L x W x H) 69 x 41 x 65 mm
EuP Status Step 2
Height 65mm
Input Voltage 90 - 264V AC
Length 69mm
Max. output current 2500mA
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Voltage 9V DC
Plug Type 5.5/2.1 coaxial connector
Power Rating 24W
PSU features Regulated
Used at Mains socket
Weight 110g
Width 41mm

Reviews

Be the first to submit a review

Trustpilot