HN Power HNP18I-120V2 PSU 12V 1.50A 18W Incl. AUS/UK/US Adapters

Image Representative of Range

HN Power HNP18I-120V2 PSU 12V 1.50A 18W Incl. AUS/UK/US Adapters

MPN
HNP18I-120V2
Brand
HN Power
EAN-13
4024559340536
Order Code
09-3547
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £13.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

HN Power manufactures the HNP18I-120V2, a fixed voltage power supply providing 12 V DC at 1.50 A with an 18 W output. This stabilised PSU includes adapters for Australian, UK, and US mains compatibility. It is commonly used as a mains adapter for small electronic devices, such as toy transformers.
Type Mains PSU (fixed voltage)
Output Current 1.5A
Cable Length 1.50m
Input Voltage 90 - 264V AC
Max. output current 1.50A
Number of Inputs 1
Number of Outputs 1
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Power Rating 18W

Reviews

Be the first to submit a review

Trustpilot