HN Power HNP180U-240 AC/DC PSU 24V 7.5A 180W for Wireless & Mobile Use

MPN
HNP180U-240
Brand
HN Power
EAN-13
4024559360558
Order Code
09-3543
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £53.60 £48.88
10+ £46.62
100+ £46.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

HN Power's HNP180U-240 is a fixed voltage power supply, providing 24 V DC at 7.5 A for a total output of 180 W. This stabilised PSU is commonly used as a mains adapter for various electronics requiring a consistent DC power source. It is ideal for applications in laboratories and workshops where a reliable AC/DC bench PSU is necessary.
Type AC/DC bench/mains PSU
Input Voltage 90 - 264V AC
Output Voltage 24V DC
Output Current 7.5A
Power Rating 180W
Cable Length 1.5m
Dimensions (L x W x H) 164 x 80 x 42.50 mm
Height 42.50mm
Length 164mm
Max. output current 7.5A
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Number of Outputs 1
Weight 624g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot