HN Power HNP12I-USBL6 Charger USB 12W 1x USB-A Black Indoors Regulated

MPN
HNP12I-USBL6
Brand
HN Power
EAN-13
4024559360220
Order Code
16-5239
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £10.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

HN Power HNP12I-USBL6, also identified as product number 1527560, is a robust indoor charger delivering a regulated output of 12 watts through a single USB-A port. Engineered for reliable performance, the device efficiently converts AC power to a steady DC output, making it ideal for powering a range of USB-compatible electronic equipment such as tablets, smartphones, and portable media players. With its compact design and dependable power regulation, the charger is well-suited for use in professional settings where consistent performance and electronic device protection are critical. The HNP12I-USBL6 is pertinent for use in offices, workshops, or any environment requiring stable power supply to sensitive devices.
Type HNP12I-USBL6
Output Voltage 5V DC
Colour Black
Dimensions (L x W x H) 56 x 27 x 73 mm
Height 73mm
Input Voltage 90 - 264V AC
Length 56mm
Max. output current 2400mA
Max. output Current per channel 2400mA
No. of outputs 1
Output current (max.) - rounded 2.4A
Outputs 1x USB-A
Power 12W
Product Type USB charger
PSU features Regulated
Suitable For Universal
Weight 45g
Width 27mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot