HN Power HNP12I-240L6 PSU 24V DC 500mA 12W Compact Regulated Efficient

MPN
HNP12I-240L6
Brand
HN Power
EAN-13
4024559360190
Order Code
09-3539
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £11.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

HN Power manufactures the HNP12I-240L6, a mains PSU that provides a fixed voltage of 24 V DC at 500 mA, delivering 12 W of regulated power. This stabilised power supply unit is ideal for applications requiring consistent voltage delivery, such as powering small electronics and toys. As a reliable power adapter, it is suitable for use as a mains adapter in various household and commercial settings.
Type Mains PSU (fixed voltage)
Output Current 500mA
Connection Euro plug
Dimensions (L x W x H) 56 x 27 x 73 mm
EuP Status Step 2
Height 73mm
Input Voltage 90 - 264V AC
Length 56mm
Max. output current 500mA
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Power Rating 12W
PSU features Regulated
Used at Mains socket
Weight 67g
Width 27mm

Reviews

Be the first to submit a review

Trustpilot