HN Power HNP12I-090L6 Mains PSU 9V 1.33A 12W Multi-region adapters included

MPN
HNP12I-090L6
Brand
HN Power
EAN-13
4024559360169
Order Code
16-5237
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £11.17 £9.49
10+ £8.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

HN Power HNP12I-090L6, also known by the alternate description 3443357, is a mains power supply unit offering a versatile solution with its multi-region adapters. This power supply unit delivers a stable 9V output at 1.33A, with a total power capacity of 12W, making it suited for a variety of electronic applications that require reliable DC power supply. Its multi-region compatibility ensures usability across different geographical locations, making it ideal for international projects. Typical engineering applications include powering telecommunications devices, embedded systems, and various low-power electronic circuits where precise and consistent power is essential. The HN Power HNP12I-090L6 is designed to meet high industry standards, ensuring dependable performance in critical installations.
Type International mains adapter
Cable Length 150cm
Connection Clip
Dimensions (L x W x H) 56 x 27 x 73 mm
Height 73mm
Length 56mm
Max. output current 1.33A
Maximum Input Volage 264V
Minimum Input Volage 90V
No. of Inputs 1
No. of outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1.33A
Output Voltage 9V
Power 12W
Product Type Mains PSU (fixed voltage)
Weight 67g
Width 27mm

Reviews

Be the first to submit a review

Trustpilot