HN Power HNP12I-050L6 Mains PSU 5V 2.4A 12W Incl AUS EU UK US Adapters

MPN
HNP12I-050L6
Brand
HN Power
EAN-13
4024559360152
Order Code
16-5236
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.17 £9.49
10+ £8.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

HN Power HNP12I-050L6, also known as 3443356 - HN Power HNP12I-050L6, is a versatile mains power supply unit delivering an output of 5 volts at 2.4 amperes, with a total power capacity of 12 watts. It is supplied with interchangeable adapters compatible with Australian, European, United Kingdom, and United States power outlets, making it suitable for a wide range of international applications. This product is ideal for use in various engineering environments, particularly for powering small electronic devices, telecommunications equipment, or embedded systems requiring stable low-voltage DC power. Its compact design and cross-regional compatibility make it excellent for portable applications or systems deployed in multiple jurisdictions.
Type 12 watt plug power supply international 5V
Cable Length 150m
Connection Clip
Dimensions (L x W x H) 56 x 27 x 73 mm
Height 73mm
Length 56mm
Max. output current 2.4A
Maximum Input Volage 264V
Minimum Input Volage 90V
No. of Inputs 1
No. of outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 2.4A
Output Voltage 5V
Power 12W
Product Type Mains PSU (fixed voltage)
Weight 67g
Width 27mm

Reviews

Be the first to submit a review

Trustpilot