HN Power HNP12-240L6 Mains PSU Fixed Voltage 24V DC 500mA 12W Energy Saving

Image Representative of Range

HN Power HNP12-240L6 Mains PSU Fixed Voltage 24V DC 500mA 12W Energy Saving

MPN
HNP12-240L6
Brand
HN Power
EAN-13
4024559306952
Order Code
12-0842
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £6.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 208 in stock

HN Power manufactures the HNP12-240-L6, a mains PSU delivering a fixed voltage of 24 V DC at 500 mA with a power output of 12 W. This stabilised plug-in power supply is compact, measuring 27x63x80 mm, and weighs 90 g. It's suitable for powering electronic devices and toys that require a consistent voltage supply.
Type Mains PSU (fixed voltage)
Output Voltage 24V DC
Output Current 0.5A
Depth 80mm
Dim (W x H x D) 27 x 63 x 80 mm
EuP Status Step 2
Height 63mm
Input Voltage 90 - 264V AC
Max. output current 500mA
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Output 5.5/2.1 coaxial connector
Output current (details) 500mA
Output current (max.) - rounded 500mA
Power 12W
Used at Mains socket
Weight 90g
Width 27mm

Reviews

Be the first to submit a review

Trustpilot