HN Power HNP12-120V2 PSU 12V DC 1A 12W Fixed Voltage 1 piece

Image Representative of Range

HN Power HNP12-120V2 PSU 12V DC 1A 12W Fixed Voltage 1 piece

MPN
HNP12-120V2
Brand
HN Power
EAN-13
4024559340437
Order Code
09-3537
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 125 in stock

The HN Power HNP12-120V2 is a fixed voltage mains power supply unit delivering 12 V DC at 1.00 A with a total power output of 12 W. Manufactured by HN Power, this stabilised PSU is ideal for providing a reliable power source for small electronic devices and toys. Its compact design makes it suitable for use as a mains adapter in various household applications.
Type Mains PSU (fixed voltage)
Output Current 1A
Cable Length 1.50m
Input Voltage 90 - 264V AC
Max. output current 1.00A
Number of Inputs 1
Number of Outputs 1
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Power Rating 12W

Reviews

Be the first to submit a review

Trustpilot