HN Power HNP06I-120L6 Mains PSU 12V DC 0.63A 7.5W with global adapters

MPN
HNP06I-120L6
Brand
HN Power
EAN-13
4024559360077
Order Code
16-5232
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £10.19 £8.66
10+ £8.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

HN Power's HNP06I-120L6, also referred to as 3443352, is a mains power supply unit designed to deliver a stable 12V DC output at 0.63A, with a total power capacity of 7.5 watts. This unit includes global adapters, making it versatile for use across various international power systems, an advantage for engineers working on products intended for global markets. The PSU's reliability and consistent performance make it ideal for applications in telecommunications equipment, consumer electronics, and small embedded systems where compact power solutions are necessary. The unit's construction is optimised for energy efficiency and safety compliance, meeting stringent international standards for both performance and usability.
Type Mains PSU (fixed voltage)
Cable Length 150cm
Connection Clip
Dimensions (L x W x H) 56 x 27 x 73 mm
Height 73mm
Length 56mm
Max. output current 0.63A
Maximum Input Volage 264V
Minimum Input Volage 90V
No. of Inputs 1
No. of outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 630mA
Output Voltage 12V DC
Power 7.5W
Product Type Mains PSU (fixed voltage)
Weight 67g
Width 27mm

Reviews

Be the first to submit a review

Trustpilot