HN Power HNP06I-050L6 Compact 5V 1500mA PSU Global Mains Adapter

MPN
HNP06I-050L6
Brand
HN Power
EAN-13
4024559360053
Order Code
09-3526
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Manufactured by HN Power, the HNP06I-050L6 is a regulated mains power adapter providing 5 V DC at 1500 mA. This fixed voltage power supply is a stabilised PSU typically used in applications like powering electronic toys or small devices. Its compact design makes it suitable for use as a toy transformer or a general-purpose power adapter.
Type Mains PSU (fixed voltage)
Output Current 1.5A
Connection Euro plug
Dimensions (L x W x H) 56 x 27 x 73 mm
EuP Status Step 2
Height 73mm
Input Voltage 90 - 264V AC
Length 56mm
Max. output current 1500mA
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Voltage 5V DC
Plug Type 5.5/2.1 coaxial connector
Power Rating 6W
PSU features Regulated
Used at Mains socket
Weight 67g
Width 27mm

Reviews

Be the first to submit a review

Trustpilot