HN Power HNP06-120L6 PSU Fixed Voltage 12V 630mA 6W Regulated Compact

MPN
HNP06-120L6
Brand
HN Power
EAN-13
4024559300035
Order Code
09-3525
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 129 in stock

The HN Power HNP06-120L6 is a mains PSU providing a stabilised 12 V DC output at 630 mA, rated at 6 W. This fixed voltage power supply is ideal for use with low-power electronic devices and toys. Designed to be a reliable power adapter, it ensures a consistent and regulated supply for sensitive equipment.
Type Mains PSU (fixed voltage)
Output Current 630mA
Connection Euro plug
Dimensions (L x W x H) 56 x 27 x 73 mm
EuP Status Step 2
Height 73mm
Input Voltage 90 - 264V AC
Length 56mm
Max. output current 630mA
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Power Rating 6W
PSU features Regulated
Used at Mains socket
Weight 70g
Width 27mm

Reviews

Be the first to submit a review

Trustpilot