HN Power HNP06-090L6 PSU 9V DC 840mA 6W Compact Regulated Plug Supply

MPN
HNP06-090L6
Brand
HN Power
EAN-13
4024559360015
Order Code
09-3524
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

Manufactured by HN Power, the HNP06-090L6 Mains PSU delivers a fixed voltage of 9 V DC at 840 mA, offering a robust 6 W regulated output. This stabilised power supply is ideal for powering small electronic devices, such as toys and household gadgets. Its reliability ensures consistent performance, making it a dependable choice for various everyday applications.
Type Mains PSU (fixed voltage)
Output Current 840mA
Connection Euro plug
Dimensions (L x W x H) 56 x 27 x 73 mm
EuP Status Step 2
Height 73mm
Input Voltage 90 - 264V AC
Length 56mm
Max. output current 840mA
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Voltage 9V DC
Plug Type 5.5/2.1 coaxial connector
Power Rating 6W
PSU features Regulated
Used at Mains socket
Weight 70g
Width 27mm

Reviews

Be the first to submit a review

Trustpilot