HL Data Storage GP60NW60.AUAE12W, is an efficient external DVD writer designed for versatile optical media applications. As a compact and portable DVD burner, the GP60 supports USB 2.0 connectivity, facilitating easy interfacing with a range of computing systems. Its capabilities include reading and writing DVD and CD formats, providing reliable performance for data backup, software installation, and media playback tasks. Engineered in a white external casing, the drive is suitable for integration in both home and professional environments, particularly where mobile optical media solutions are necessary. The GP60 is notably useful in scenarios requiring supplemental optical drives for laptops or computers lacking built-in optical drives, aiding in the seamless execution of media-related tasks.
| Type |
External DVD writer |
| Capacity |
N/A |
| Drive Interface |
USB 2.0 |
| CD+R Write Speed |
24 |
| CD-R read Speed |
24 |
| CD-ROM read Speed |
24 |
| CD-RW read Speed |
24 |
| CD-RW Write Speed |
24 |
| Colour |
White |
| Depth |
135mm |
| Dimensions |
(W x H x D) 144 x 14 x 135 mm |
| DVD+R (DL) read Speed |
8 |
| DVD+R read Speed |
8 |
| DVD+R Write Speed |
8 |
| DVD+R Write Speed (DL) |
8 |
| DVD+RW read Speed |
8 |
| DVD+RW Write Speed |
8 |
| DVD-R (DL) read Speed |
8 |
| DVD-R (DL) Write Speed |
6 |
| DVD-R read Speed |
8 |
| DVD-R Write Speed |
8 |
| DVD-ROM read Speed |
8 |
| DVD-RW read Speed |
8 |
| DVD-RW Write Speed |
6 |
| Height |
14mm |
| Interfaces |
USB A (USB 2.0) |
| Slimline |
Yes |
| Width |
144mm |