HL Data Storage GP60NB60 External DVD writer USB 2.0 Black

MPN
GP60NB60.AUAE12B
EAN-13
8806087302905
Order Code
19-0358
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

HL Data Storage GP60NB60 is a versatile external DVD writer designed to provide reliable optical media writing and reading capabilities. This USB 2.0 black drive supports both DVD and CD formats, offering compatibility with most media types for efficient data storage and retrieval tasks. Its compact and portable design makes it an ideal solution for engineers and IT professionals who require an external optical drive for backup, software installation, or media playback on laptops and desktops without internal disc drives. The device is powered directly via USB, eliminating the need for external power sources, thus enhancing its convenience and ease of use in various work environments.
Type External DVD writer
Capacity N/A
Drive Interface USB 2.0
CD+R Write Speed 24
CD-R read Speed 24
CD-ROM read Speed 24
CD-RW read Speed 24
CD-RW Write Speed 24
Colour Black
Depth 135mm
Dimensions (W x H x D) 144 x 14 x 135 mm
DVD+R (DL) read Speed 8
DVD+R read Speed 8
DVD+R Write Speed 8
DVD+R Write Speed (DL) 8
DVD+RW read Speed 8
DVD+RW Write Speed 8
DVD-R (DL) read Speed 8
DVD-R (DL) Write Speed 6
DVD-R read Speed 8
DVD-R Write Speed 8
DVD-ROM read Speed 8
DVD-RW read Speed 8
DVD-RW Write Speed 6
Height 14mm
Interfaces USB A (USB 2.0)
Slimline Yes
Weight 0.3
Width 144mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot