Hixon Q022 Charger for Li-ion AA and AAA cylindrical cells

MPN
Q022
Brand
Hixon
EAN-13
2050012221038
Order Code
19-0354
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £12.00 £10.20
10+ £9.26
50+ £8.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Hixon Q022 is a reliable and efficient battery charger specifically designed for Li-ion AA and AAA cylindrical cells. This multi-purpose charger is equipped to accommodate various cylindrical cell chemistries, providing versatility in charging different battery types with ease. It features intelligent charging technology to ensure optimal and safe charging cycles, helping to maintain battery health and prolong lifespan. Engineers might find the Hixon Q022 particularly suitable for applications requiring dependable battery management, such as in portable electronic devices, remote sensors, or battery-powered tools that necessitate consistent power availability. Its universal nature makes it an excellent addition to both professional and personal electronic maintenance kits.
Type Charger for cylindrical cells
Chemistry Li-ion
AA 4
AAA 4
Battery Sizes Charged Various
Charging Slots 4
Depth 77mm
Dimensions (W x D) 77 mm x 77 mm
Max. charging current per slot 500mA
Operating Voltage USB
Product Type Charger for cylindrical cells
Weight 80g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot