Hixon J818I*8+Q022 Charger for Li-ion AAA/AA cells

MPN
J818I*8+Q022
Brand
Hixon
EAN-13
2050012221144
Order Code
19-0353
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £37.13 £33.06
10+ £31.27
50+ £31.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 18/11/2026

Hixon J818I*8+Q022 is a versatile battery charger specifically designed for cylindrical cells, accommodating both Li-ion AAA and AA sizes. This charger is engineered to ensure efficient and safe charging of cylindrical cells commonly used in a variety of applications, from consumer electronics to portable measurement devices. With its universal compatibility, the Hixon Q022 charger is suitable for professionals who require reliable recharging solutions for their electronic components and devices. Its robust construction and advanced charging technology facilitate precision in energy delivery, making it ideal for environments where maintaining optimal battery performance is crucial. The Hixon J818I*8+Q022 caters to the needs of engineers and technicians seeking dependable and efficient battery charging systems.
Type Charger for cylindrical cells
Chemistry Li-ion
AA 4
AAA 4
Charging Slots 4
Depth 77mm
Dimensions (W x D) 77 mm x 77 mm
Max. charging current per slot 500mA
Operating Voltage USB
Product Type Charger for cylindrical cells
Weight 80g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot