Hixon J818I*4+Q022 Charger for Li-ion cylindrical cells AA AAA

MPN
J818I*4+Q022
Brand
Hixon
EAN-13
2050012221137
Order Code
19-0351
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £27.81 £23.64
10+ £21.92
50+ £21.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 21/12/2026

Hixon J818I*4+Q022 is a versatile charger specifically designed for lithium-ion cylindrical cells, accommodating both AA and AAA sizes. This charger facilitates the efficient charging of cylindrical batteries, making it a practical tool for engineers and technicians requiring reliable power solutions in various applications. Its universal compatibility and precise charging capability ensure optimal performance in sectors such as electronics, robotics, and consumer devices where rechargeable battery usage is prevalent. The Hixon Q022 model incorporates advanced safety features to prevent overcharging, thereby extending battery lifespan and ensuring safety in operational environments.
Type Charger for cylindrical cells
Chemistry Li-ion
AA 4
AAA 4
Battery Sizes Charged Various
Charging Slots 4
Depth 77mm
Dimensions (W x D) 77 mm x 77 mm
Max. charging current per slot 500mA
Operating Voltage USB
Product Type Charger for cylindrical cells
Weight 80g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot