Hixon J818I*4 AA rechargeable battery Li-ion 2350mAh 1.5V 4pcs

Order Code:

19-0349

Brand: Hixon MPN: J818I*4 EAN-13: 2050012221076
  • Quickly find another product in this range by Pack Size:

    4 8 12
Qty Unit Price (Inc VAT)
1+ £23.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 available to back orderBack-order availability date - 02/05/2026

Hixon J818I*4 AA rechargeable battery Li-ion 2350mAh 1.5V 4pcs. The Hixon J818I*4 is a set of rechargeable lithium-ion AA batteries, designed to provide a stable voltage of 1.5 volts with a capacity of 2350 milliampere-hours. These batteries are suitable for a wide array of engineering applications, particularly where consistent power supply and energy efficiency are paramount. They are compatible with a range of devices requiring AA (HR6, LR6, or MN1500) form factor batteries, offering a reliable power solution for electronics such as wireless sensors, communication devices, and consumer electronics. The rechargeable nature of these batteries supports sustainability and cost-effectiveness by reducing the need for regular battery replacements.
Battery Size AA
Capacity 2350mAh
Chemistry Li-ion
Pack Size 4
Voltage 1.5V
Diameter 14.3mm
Dimensions (H x W x D) (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Product Type AA battery (rechargeable)
Rechargeable Yes
Type AA battery (rechargeable)
Weight (Per Battery) 21g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot