Hixon J818I*12+Q022 Charger for Li-ion cylindrical cells AA AAA

MPN
J818I*12+Q022
Brand
Hixon
EAN-13
2050012221151
Order Code
19-0348
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £50.26 £44.57
10+ £42.15
50+ £41.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 21/12/2026

Hixon J818I*12+Q022 Charger is a sophisticated device engineered for recharging Li-ion cylindrical cells, including AA and AAA sizes. This universal battery charger, identified as the Q022, provides reliable and efficient charging, crucial for applications requiring consistent power replenishment. Notably designed to accommodate diverse cylindrical cell dimensions, it ensures high compatibility with various Li-ion battery formats. This makes it an essential tool in engineering environments where precise and dependable energy maintenance is paramount, such as in electronic testing labs, portable device prototyping, and field testing equipment scenarios. The charger’s robust construction and intelligent charging capabilities support its use in professional settings, maintaining battery performance and longevity.
Type Charger for cylindrical cells
Chemistry Li-ion
AA 4
AAA 4
Battery Sizes Charged Various
Charging Slots 4
Depth 77mm
Dimensions (W x D) 77 mm x 77 mm
Max. charging current per slot 500mA
Operating Voltage USB
Product Type Charger for cylindrical cells
Weight 80g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot