Hixon J818I*12 AA battery rechargeable Li-ion 2350 mAh 1.5 V 12 pcs

MPN
J818I*12
Brand
Hixon
EAN-13
2050012221090
Order Code
19-0346
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    4 8 12
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £42.93 £38.82
10+ £36.72
50+ £36.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 78 availableBack-order availability date - 13/10/2026

Hixon J818I*12 AA Battery Rechargeable Li-ion 2350 mAh 1.5 V 12 pcs are designed for high-performance applications requiring reliable and long-lasting power solutions. These AA rechargeable batteries utilise advanced lithium-ion technology, providing a stable 1.5-volt output and featuring a high capacity of 2350 milliampere-hours, which ensures extended operation time for various electronic devices. Commonly used in engineering applications such as portable instrumentation, remote sensing devices, or any equipment demanding frequent power cycles and high energy needs, these batteries support sustainable energy consumption by being rechargeable. This package includes twelve batteries, making it ideal for multiple device deployments or replacements within professional and technical environments where consistency and quality of power supply are essential.
Capacity 2350mAh
Chemistry Li-ion
Pack Size 12
Voltage 1.5V
Battery Size AA
Diameter 14.3mm
Dimensions (H x W x D) (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Product Type AA battery (rechargeable)
Rechargeable Yes
Type AA battery (rechargeable)
Weight (Per Battery) 21g

Reviews

Be the first to submit a review

Trustpilot