Hixon J816*8+Q022 Hixon Q022 Charger cylindrical cells Li-ion AAA AA

MPN
J816*8+Q022
Brand
Hixon
EAN-13
2050012221113
Order Code
19-0344
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £35.29 £30.00
10+ £28.38
50+ £28.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 21/12/2026

Hixon J816*8+Q022 is a robust and versatile battery charger designed specifically for cylindrical cell Li-ion batteries, compatible with both AAA and AA sizes. This charger provides efficient and reliable charging performance, making it ideal for applications requiring the maintenance of multiple battery types in environments such as laboratories, workshops, and electronic testing facilities. As a universal battery charger, it accommodates a wide range of cylindrical cell chemistries, providing engineers and technicians with a practical solution for managing energy storage needs. Featuring advanced charging technology, the Hixon Q022 ensures the safe and optimal charging of batteries, thus extending their service life and ensuring consistent power delivery.
Type Charger for cylindrical cells
Chemistry Li-ion
AA 4
AAA 4
Battery Sizes Charged AA, AAA
Charging Slots 4
Depth 77mm
Dimensions (W x D) 77 mm x 77 mm
Max. charging current per slot 500mA
Operating Voltage USB
Product Type Charger for cylindrical cells
Weight 80g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot