Hixon J816*12+Q022 Charger for cylindrical Li-ion AAA AA cells

MPN
J816*12+Q022
Brand
Hixon
EAN-13
2050012221120
Order Code
19-0339
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £47.67 £43.13
10+ £40.79
50+ £40.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 21/12/2026

Hixon J816*12+Q022 is a precise, efficient solution for charging cylindrical Li-ion AAA and AA cells. This versatile battery charger is engineered to accommodate varying cell sizes, making it suitable for both personal and professional applications requiring reliable power management. Its design incorporates features that ensure optimal charging performance and safety, thus addressing the needs of electronics technicians and engineers dealing with portable electronic devices or instrumentation. The charger plays a crucial role in applications where maintaining the longevity and performance of rechargeable cells is essential, such as in consumer electronics, prototyping, and field service equipment.
Type Charger for cylindrical cells
Chemistry Li-ion
AA 4
AAA 4
Battery Sizes Charged AA, AAA
Charging Slots 4
Depth 77mm
Dimensions (W x D) 77 mm x 77 mm
Max. charging current per slot 500mA
Operating Voltage USB
Product Type Charger for cylindrical cells
Weight 80g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot