Hirschmann Right Angle Mains Connector Sockets

Hirschmann Brand: Hirschmann

A range of multipin round connectors approved to DIN 43651 standard. The connectors are robustly constructed with casings made from shock-proof, leakproof fibre glass reinforced plastic. The casing gives protection to IP 65 and provides a vibration resistant connection via its central threaded sleeve. A cable grip is inserted into the PG threaded connection. This angled cable socket has strain relief provided by means of a clamping cage.

  • Casing material: Shockproof/unbreakable fibreglass-reinforced plastic
  • Colour: Grey
  • Connections: Crimp
  • Contact material: Surface CuZn silver plated
  • Contact type: RBC 162
  • Leading contact (PE): Yes
  • Operating voltage: 250 V/AC/DC
  • Operating current: 5 A
  • Protection class IP65
  • Temperature range: -40 to +90 °C
Description Image Product Buy Pricing (Ex VAT) Type Gender Number of Contacts Contact Finish Cable Diameter Contact Termination Contact Material Contact Plating Pin/Socket Current Rating Number of pins Mounting Type Total number of pins Nominal Voltage Termination Wire Gauge (mm²) Colour IP Rating
Hirschmann 931 435-106 N6R FF NR PG 11 R/A Cable Socket 6 + PE Grey
Hirschmann 931 435-106 N6R FF NR PG 11 R/A Cable Socket 6 + PE Grey
Standard range
Order code: 49-6101
MPN: 931 435-106

Despatched within 4 working days - 239 in stock
1+ £26.05
10+ £23.29
25+ £20.66
Price per unit Ex VAT
Cable Socket Socket Silver plated Crimp Socket 6 6 + PE Grey IP65
Hirschmann 931 553-106 N6R FF R PG 11 R/A Cable Socket 6 + PE Grey
Hirschmann 931 553-106 N6R FF R PG 11 R/A Cable Socket 6 + PE Grey
Extended range
Order code: 49-6102
MPN: 931 553-106-1

Available to back orderBack order, lead time 3 weeks
1+ £12.26
10+ £11.13
100+ £10.80
Price per unit Ex VAT
Mains connector Male 6 + PE 7 to 9mm CuZn Silver 10A 6 Cable 60V Crimp 1.5mm² Grey IP65
Hirschmann 932 632-106 N11R FF NR PG 11 R/A Cable Socket 11 + PE Grey
Hirschmann 932 632-106 N11R FF NR PG 11 R/A Cable Socket 11 + PE Grey
Standard range
Order code: 49-6103
MPN: 932 632-106-1

Despatched within 4 working days - 88 in stock
1+ £10.93
10+ £10.78
25+ £10.65
Price per unit Ex VAT
Mains connector Male 11+PE 8 to 10mm CuZn Silver 5A 11 Cable 11 + PE 60V Crimp 0.5mm² Grey IP65

Trustpilot