Hirschmann 931 553-106 N6R FF R PG 11 R/A Cable Socket 6 + PE Grey

Image Representative of Range

Hirschmann 931 553-106 N6R FF R PG 11 R/A Cable Socket 6 + PE Grey

MPN
931 553-106-1
Brand
Hirschmann
EAN-13
4002044187927
Order Code
49-6102
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.26
10+ £11.13
100+ £10.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

A 6 + PE multipin round connector approved to DIN 43651 standard. The connector is robustly constructed with a casing made from shock-proof, leakproof fibre glass reinforced plastic. The casing gives protection to IP 65 and provides a vibration resistant connection via its central threaded sleeve. A cable grip is inserted into the PG threaded connection. This angled cable socket has strain relief provided by means of a clamping cage and knurled screw.


  • Min. cable diameter: 7mm
  • Cable diameter (max.): 9mm
  • Casing material: Shockproof/unbreakable fibreglass-reinforced plastic
  • Colour: Grey
  • Compatible with: R AM..., N6R BM..., N6R BM..., N6R DM...
  • Connections: Crimp
  • Contact material: Surface CuZn silver plated
  • Contact type: RBC 162
  • Leading contact (PE): Yes
  • Nominal current: 10A
  • Nominal voltage: 60V
  • Connection cross-section up to 1.5 mm²
  • Protection class IP65
  • Temperature range: -40 to +90 °C
  • Total number of pins: 6 + PE
  • Manufacturer type: N6R FF R
  • Manufacturer part No.: 931 553-106
Type Mains connector
Number of Contacts 6 + PE
Gender Male
Cable Diameter 7 to 9mm
Colour Grey
Contact Material CuZn
Contact Plating Silver
Current Rating 10A
IP Rating IP65
Mounting Type Cable
Nominal Voltage 60V
Number of pins 6
Termination Crimp
Wire Gauge (mm²) 1.5mm²

Reviews

Be the first to submit a review

Trustpilot