Hirschmann MAB Series Panel Mounting Female DIN Sockets

Hirschmann Brand: Hirschmann

Panel mounting DIN sockets with mounting flange. Ideal for audio, video and data technology applications.

  • Colour: Silver
  • Connection (components): Soldering
  • Connector type: Sleeve socket, straight pins
  • Contact material: Tin plated
  • Material: PA66
  • Nominal current: 4A
  • Nominal voltage: 34V DC
  • Number of pins: 3
  • Protection type: IP30
Description Image Product Buy Pricing (Ex VAT) No. of Contacts Colour IP Rating Number of pins Type Mounting Type Plug / Socket Connector Body Material Termination
Hirschmann 930 018-200 MAB 3 S 3-Pin Female DIN Socket, Straight, Flanged Mount
Hirschmann 930 018-200 MAB 3 S 3-Pin Female DIN Socket, Straight, Flanged Mount
Standard range
Order code: 49-4748
MPN: 930 018-200

Despatched same day - 36 in stockBack-order availability date - 10/11/2026
5+ £1.04
25+ £0.983
Price per unit Ex VAT
3 Panel Socket Metal Solder
Hirschmann 930 071-200 MAB 5 S 5-Pin Female DIN Socket, Straight, Flanged Mount
Hirschmann 930 071-200 MAB 5 S 5-Pin Female DIN Socket, Straight, Flanged Mount
Order code: 49-4751
MPN: 930 071-200
5+ £1.30
25+ £1.25
Price per unit Ex VAT
5 Silver IP30 5 DIN connector Panel Socket Metal Solder

Trustpilot