Hirschmann 930 018-200 MAB 3 S 3-Pin Female DIN Socket, Straight, Flanged Mount

MPN
930 018-200
Brand
Hirschmann
Order Code
49-4748
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by No. of Contacts:

    3 5
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.04
25+ £0.983
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 36 in stockBack-order availability date - 10/11/2026

A 3-pin panel mounting DIN socket with mounting flange. Ideal for audio, video and data technology applications.


  • Colour: Silver
  • Connection (components): Soldering
  • Connector type: Sleeve socket, straight pins
  • Contact material: Tin plated
  • Manufacturer part No.: 930 018-200
  • Material: PA66
  • Nominal current: 4A
  • Nominal voltage: 34V DC
  • Number of pins: 3
  • Protection type: IP30
  • Type (manufacturer type): MAB 3 S
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 3
Connector Body Material Metal
Termination Solder

Reviews

Be the first to submit a review

Trustpilot