Hirschmann 935 980 Series CO GDMF Right Angle Valve Connector Plugs

Hirschmann Brand: Hirschmann

A range of right angled valve connector plugs from Hirschman.

  • Cable connection diameter: 8 mm
  • Colour: Black
  • Connector type: Plug, right angle
  • Protection type: IP65
  • Rated current 16A
  • Rated voltage 250V AC/DC
  • Cable gland M16
  • Hirschmann: GDMF series
Description Image Product Buy Pricing (Ex VAT) Type Cable connection diameter Colour Number of pins Number of Ways Current Rating Contact Termination Wire Gauge AWG Gender Gland Size IP Rating Protection Class Voltage Rating Wire Gauge (mm²)
Hirschmann 935 980-178 CO GDMF 2016 DAAA Cable Plug 2 + PE Black
Hirschmann 935 980-178 CO GDMF 2016 DAAA Cable Plug 2 + PE Black
Extended range
Order code: 49-5926
MPN: 935 980-178

Despatched same day - 4 in stockBack-order availability date - 25/11/2026
2+ £2.73
Price per unit Ex VAT
Without LED 8mm Black 2 2 + PE 16A Screw 14 Male M16 IP65 IP65 250V 8mm
Hirschmann 935 980-179 CO GDMF 3016 DAAA Cable Plug 3 + PE Black
Hirschmann 935 980-179 CO GDMF 3016 DAAA Cable Plug 3 + PE Black
Extended range
Order code: 49-5927
MPN: 935 980-179

Available to back orderBack order, lead time 4 weeks
1+ £3.44
10+ £3.19
100+ £2.97
500+ £2.89
Price per unit Ex VAT
Without LED Black 3 3 + PE 16A Screw 14 Male M16 IP65 IP65 250V 8mm
Hirschmann 935 980-181 CO GDMF 2016 DFAA Cable Plug 2 + PE Transparent
Hirschmann 935 980-181 CO GDMF 2016 DFAA Cable Plug 2 + PE Transparent
Order code: 49-5929
MPN: 935 980-181
1+ £8.29
Price per unit Ex VAT
With LED 24V & suppressor diode Transparent 2 2 + PE 16A Screw 14 Male M16 IP65 IP65 250V 8mm

Trustpilot