Hirschmann 935 980-179 CO GDMF 3016 DAAA Cable Plug 3 + PE Black

MPN
935 980-179
Brand
Hirschmann
EAN-13
4002044245641
Order Code
49-5927
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.44
10+ £3.19
100+ £2.97
500+ £2.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 178 in stock

A black 3 + PE right angled valve connector plug from Hirschmann.


  • Cable connection diameter: 8 mm
  • Colour: Black
  • Connector type: Plug, right angle
  • Number of pins: 3 + PE
  • Protection type: IP65
  • Rated current 16A
  • Rated voltage 250V AC/DC
  • Cable gland M16
  • Manufacturer part No.: 935 980-179
  • Manufacturer type: CO GDMF 3016 DAAA
Type Without LED
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Gender Male
Colour Black
Gland Size M16
IP Rating IP65
Number of pins 3
Number of Ways 3 + PE
Protection Class IP65
Voltage Rating 250V
Wire Gauge (mm²) 8mm

Reviews

Be the first to submit a review

Trustpilot