Hirschmann 935 980-178 CO GDMF 2016 DAAA Cable Plug 2 + PE Black

MPN
935 980-178
Brand
Hirschmann
EAN-13
4002044243494
Order Code
49-5926
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4 in stockBack-order availability date - 25/11/2026

A black 2 + PE right angled valve connector plug from Hirschmann.


  • Cable connection diameter: 8 mm
  • Colour: Black
  • Connector type: Plug, right angle
  • Number of pins: 2 + PE
  • Protection type: IP65
  • Rated current 16A
  • Rated voltage 250V AC/DC
  • Cable gland M16
  • Manufacturer part No.: 935 980-178
  • Manufacturer type: CO GDMF 2016 DAAA
Type Without LED
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Gender Male
Cable connection diameter 8mm
Colour Black
Gland Size M16
IP Rating IP65
Number of pins 2
Number of Ways 2 + PE
Protection Class IP65
Voltage Rating 250V
Wire Gauge (mm²) 8mm

Reviews

Be the first to submit a review

Trustpilot