Hirschmann 730 185-002 GDS 307-2 NBR Gasket for Cable Socket GDS Brown

MPN
730 185-002-1
Brand
Hirschmann
EAN-13
2050000241253
Order Code
49-6120
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £0.173
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 177 in stock

A flat gasket seal for Hirschmann GDS series connectors.


  • Colour: Brown
  • Compatible with: Miniature valves, such as electromagnetic pneumatic valves.
  • Temperature range: -40 to +125°C
  • Manufacturer type: GDS 307-2 NBR
  • Manufacturer part No.: 730 185-002
Type Gasket
Current Rating 10A
Gender Socket
Colour Black

Reviews

Be the first to submit a review

Trustpilot