Hirschmann 933 Series GDS Right-Angle Cable Sockets

Hirschmann Brand: Hirschmann

2 + PE and 3 + PE cable sockets with central M 3 x 28 screw from Hirschmann.

  • Colour: Black
  • Compatible with: Miniature valves, such as electromagnetic pneumatic valves
  • Connection: Screws
  • Leading contact (PE): Yes
  • Nominal current: 6A
  • Nominal voltage: 250V
  • Wire connection PG 7
  • Contact assignment industry standard 9.4mm
  • Connectable wires Ø 3.5 to 6 mm/max. 0.75mm²
  • Temperature range: -40 to +125°C
  • Hirschmann GDS series
Description Image Product Buy Pricing (Ex VAT) Type Current Rating Contact Termination Gender Gland Size Number of pins Number of Ways Protection Class Voltage Rating Wire Gauge (mm²) Colour
Hirschmann 933 138-100 GDS 207 PG 7 Cable Socket 2 + PE Black
Hirschmann 933 138-100 GDS 207 PG 7 Cable Socket 2 + PE Black
Standard range
Order code: 49-6118
MPN: 933 138-100-1

Despatched within 4 working days - 84 in stock
2+ £1.63
10+ £1.11
25+ £1.06
Price per unit Ex VAT
GDS 207 6A Screw Female PG7 2 2 + PE IP65 250V 3.5 to 6mm Black
Hirschmann 933 024-100 GDS 307 Pg 7 Cable Socket 3 + PE Black
Hirschmann 933 024-100 GDS 307 Pg 7 Cable Socket 3 + PE Black
Standard range
Order code: 49-6119
MPN: 933 024-100-1

Despatched within 4 working days - 368 in stock
2+ £2.81
10+ £2.78
25+ £2.50
Price per unit Ex VAT
GDS 307 6A Screw Female PG7 3 3 + PE IP65 250V 3.5 to 6mm Black
Hirschmann 730 185-002 GDS 307-2 NBR Gasket for Cable Socket GDS Brown
Hirschmann 730 185-002 GDS 307-2 NBR Gasket for Cable Socket GDS Brown
Standard range
Order code: 49-6120
MPN: 730 185-002-1

Order in multiples of 5


Despatched within 4 working days - 177 in stock
25+ £0.173
Price per unit Ex VAT
Gasket 10A Socket Black

Trustpilot