Hilka 76915000 6" (150mm) Vernier Caliper

MPN
76915000
Brand
Hilka
EAN-13
5013433915006
Order Code
52-3285
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 21 in stockAdditional quantity lead time 2 days

This Hilka 76915000 Vernier Caliper has a durable stainless steel construction with sturdy padded case and locking thumb screw for precise & repeat measurement. It has Metric & Imperial graduations with accuracy of +/- 0.02mm, and is suitable for internal, external, depth and step measurements.

The vernier caliper has a maximum measure range of 6" (150mm).


Type Vernier caliper
Length 150mm
Accuracy 0.02mm
Display Type Analogue
Reading range (max.) 150mm

Reviews

Be the first to submit a review

Trustpilot