HIKVISION DS-7608NXI-K2 AcuSense NVR 8-Channel 4K Face Recognition

MPN
DS-7608NXI-K2
Brand
HIKVISION
EAN-13
6931847175191
Order Code
09-3478
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £268.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Hikvision DS-7608NXI-K2 AcuSense NVR is an 8-channel network video recorder designed for efficient surveillance. This recorder features advanced motion detection and can distinguish between humans and vehicles, enhancing security monitoring. It is typically used in settings such as small to medium-sized businesses for reliable video management.
Type Network video recorder
Number of Channels 8
Resolution 3840 x 2160 p
Built-in memory none
Colour Multicolour
Depth 315mm
Dimensions (W x H x D) 385 x 52 x 315 mm
Height 52mm
Signal standard IP
Weight 1kg
Width 385mm

Reviews

Be the first to submit a review

Trustpilot