HIKVISION DS-7608NXI-K2/8P(D) Network Video Recorder 8-Ch 8 PoE AcuSense

Image Representative of Range

HIKVISION DS-7608NXI-K2/8P(D) Network Video Recorder 8-Ch 8 PoE AcuSense

MPN
DS-7608NXI-K2/8P(D)
Brand
HIKVISION
EAN-13
6942160489827
Order Code
09-3480
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £407.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Hikvision, the DS-7608NXI-K2/8P(D) is an 8-channel network video recorder. It features advanced video recording capabilities and supports multiple IP cameras. Typically used in security systems, it is ideal for both residential and commercial surveillance applications.
Type Network video recorder
Number of Channels 8
Resolution 3840 x 2160 p
Built-in memory none
Depth 315mm
Dimensions (W x H x D) 385 x 52 x 315 mm
Height 52mm
Memory expansion up to 32TB
Signal standard IP
Weight 3kg
Width 385mm

Reviews

Be the first to submit a review

Trustpilot