HIKVISION DS-2CD1343G2-I(2.8mm) Value Series CCTV Camera 4MP 2560x1440p

MPN
DS-2CD1343G2-I(2.8mm)
Brand
HIKVISION
EAN-13
6931847178208
Order Code
09-3467
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £118.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Hikvision's DS-2CD1343G2-I(2.8mm) is a LAN IP CCTV camera offering high-resolution video at 2560 x 1440 p. This network IP camera is ideal for both indoor and outdoor security surveillance. Its typical applications include monitoring private properties, businesses, and public spaces for enhanced security.
Type CCTV camera
IP Rating IP67
Resolution 2560 x 1440 p
(Ø) 110mm
App compatibility Yes
Camera type Dome camera
Colour White
Dimensions (Ø x H) 110 mm x 85.3 mm
Focal Length 2,8mm
Height 85.3mm
IR range (max.) 30m
Max. viewing angle hor. 99°
Misc Attribute microSD card (up to 256 GB)
Power Supply PoE (Power over Ethernet)
Sensor Size 8.5 mm (1/3")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Weight 330g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot