HIKVISION DS-1280ZJ-S Wall-Mount Box for Various Cameras with Cover

Image Representative of Range

HIKVISION DS-1280ZJ-S Wall-Mount Box for Various Cameras with Cover

MPN
DS-1280ZJ-S
Brand
HIKVISION
EAN-13
6954273658670
Order Code
09-3458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £30.25 £25.71
10+ £24.50
50+ £24.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The HIKVISION DS-1280ZJ-S is a wall-mount box designed for secure installation of various IP camera models. It is ideal for both indoor and outdoor network applications, enhancing connectivity for internet and WLAN cameras. The HIKVISION wall-mount box ensures durability and protection, providing a reliable mounting solution for CCTV and Wi-Fi cameras.
Type Wall-mount box
Colour White
Height 53.4mm
Weight 527g
Width 164.8mm

Reviews

Be the first to submit a review

Trustpilot