HIKVISION DS-1280ZJ-DM18 Wall-Mount Box for Various Cameras

MPN
DS-1280ZJ-DM18
Brand
HIKVISION
EAN-13
6954273658656
Order Code
09-3456
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Hikvision DS-1280ZJ-DM18 is a wall-mount box designed for securing and organising network IP cameras. Its robust construction provides weather-resistant protection for outdoor installations. Typically used in surveillance setups, it supports various applications including IP CCTV and Wi-Fi camera systems.
Type Wall-mount box
Colour White
Height 37mm
Rack size 483 mm (19")
Screen size diagonal (inches) 1.0in
Weight 150g

Reviews

Be the first to submit a review

Trustpilot