HIKVISION DS-1272ZJ-110 Wall Bracket for Various Cameras Durable Design

Image Representative of Range

HIKVISION DS-1272ZJ-110 Wall Bracket for Various Cameras Durable Design

MPN
DS-1272ZJ-110
Brand
HIKVISION
EAN-13
6954273658595
Order Code
09-3451
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £25.93 £22.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Hikvision's DS-1272ZJ-110 wall bracket is designed for securely mounting IP cameras. This durable mount supports various network camera types, including Wi-Fi and LAN cameras. It is ideal for both indoor and outdoor CCTV installations, providing stability and versatility.
Type Wall bracket
Colour White
Depth 169mm
Height 122mm
Weight 420g
Width 122mm

Reviews

Be the first to submit a review

Trustpilot