HiKOKI UC18YSL3JEZ UC18YSL3JEZ Battery & Charger Starter Pack 18V

MPN
UC18YSL3JEZ
Brand
HiKOKI
EAN-13
4966376328611
Order Code
97-9979
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £260.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This HiKOKI UC18YSL3JEZ Starter Pack contains the following:

2 x 18/36V BSL36A18/J0Z Multi-Volt 5.0/2.5Ah Li-ion Batteries.

The Multi Volt Battery offers unprecedented power output, similar to mains powered tools when used with a 36V tool*. The battery has a compact, lightweight design and is similar in both size and weight to the existing 18V 5Ah and 6Ah batteries. It also features a 4-stage battery level indicator with a diagnostic function.
Compatible with the existing range of Hitachi/Hikoki 18V slide battery tools and the new range of 36V Multi Volt tools. Compatible with existing 18V chargers and the new UC36YSL.

*Not compatible with previous non-Multi Volt 36V tools.

1 x 14.4-18V UC18YSL3 Rapid Smart Charger is suitable for slide type Li-ion batteries. It provides the industry's fastest charging time of approx. 32 minutes for 5.0Ah battery and 38 minutes for 6.0Ah battery.
Cutting edge 3-way protection technology prevents the battery from overcharging and overheating. It has a large charge indicator lamp with 4-colour LED status lights and a USB port for charging small portable devices.


Reviews

Be the first to submit a review

Trustpilot