HiKOKI UC18YG 60 Minute Charger 7.2-18V NiCd / 7.2V Li-ion

MPN
UC18YG/J0
Brand
HiKOKI
EAN-13
4966376318322
Order Code
96-1839
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The HiKOKI UC18YG 60 Minute Charger is capable of charging 7.2V Li-ion batteries and 7.2V, 9.6V, 12V, 14.4V and 18V NiCd batteries. It has a 2-way overcharge protection system with a red pilot lamp that indicates charging status. Charging time for 1.4Ah approx. 30 minutes and for 2.0Ah approx. 50 minutes.

Voltage: 7.2V, 9.6V, 12V, 14.4V & 18V
Battery Chemistry: Li-ion/NiCd


Type Charger
Battery Voltage 18V
Technology Li-Ion

Reviews

Be the first to submit a review

Trustpilot