HiKOKI NT1865DAAW9Z NT1865DAAW9Z 15Ga Angled Finishing Nailer 18V Bare Unit

MPN
NT1865DAAW9Z
Brand
HiKOKI
EAN-13
4966376416592
Order Code
68-5611
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £409.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The HiKOKI NT1865DAA 15Ga Angled Finishing Nailer has an air-spring drive system for a smooth, pneumatic-like feel. Its lightweight design makes it easy to use. The slim nose design enables better visibility and precise nailing. Other features include an: easy-to-access control panel for ease of operation and a bright LED for better visibility in dark or confined spaces.

Specifications:

Nail Gauge: 15G
Nail Length: 32-64mm
Nail Collation Angle: 34°
Nail Capacity: 100
Applicable Nails Shank Diameter: 1.8mm
Driving Speed: 3 nails/sec.
Weight: 3.1kg (with BSL1820M battery)


Type Nailers

Reviews

Be the first to submit a review

Trustpilot