HiKOKI NR1890DCAW9Z NR1890DCAW9Z Framing Nailer 18V Bare Unit

MPN
NR1890DCAW9Z
Brand
HiKOKI
EAN-13
4966376415960
Order Code
68-5609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £422.90 £421.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The HiKOKI NR1890DCAW9Z Framing Nailer has a brushless motor for longer run time, less maintenance and increased durability. No air hose or compressor required. The air/spring drive system means less recoil, better flush driving and easier maintenance. A selective activation button; easily choose between sequential or bump fire mode.

Its high stable driving power allows the nailer to drive nails up to 90mm into lumber with ease. The dry fire lockout system prevents nailer from driving when fasteners are low. A lock switch and 30 minute automatic shutdown for increased safety and longer battery life.

Other features include: tool free adjustment of drive depth, low battery indicator and pivoting rafter hook.

Specifications:

Nail Length: 50-90mm
Driving Speed: 1.5-2 nails/sec (intermittent)
Loading Capacity: 47 Nails
Weight: 4.1kg (exc. battery)


Type Nailers

Reviews

Be the first to submit a review

Trustpilot